Arrow Electronic Components Online
RER17542142TDMLPU|EBMPAPST|simage
RER17542142TDMLPU|EBMPAPST|limage
Blowers and Fans

RER175-42/14/2TDMLPU

DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 30V 353CFM 175 X 69mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 30
  • Power Rating (W)
    48
  • Typical Speed (r/min)
    3400
  • Maximum Airflow (CFM)
    353
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    175 X 69
  • Mounting
    Flange Mount
  • Protection
    IP68|Polarity|Locking
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    775
  • Product Diameter (Metric) (mm)
    175
  • Product Height (Metric) (mm)
    69
Order Quantity

Documentation and Resources

Datasheets
Design resources