Arrow Electronic Components Online
RER12026182TDP|EBMPAPST|simage
RER12026182TDP|EBMPAPST|limage
Blowers and Fans

RER120-26/18/2TDP

DC Motorized Impeller Centrifugal Ball Bearing 28V 36V to 60V 229.5CFM

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 60
  • Power Rating (W)
    92
  • Typical Speed (r/min)
    6300
  • Maximum Airflow (CFM)
    229.5
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    54

Documentation and Resources

Datasheets
Design resources