Arrow Electronic Components Online
RER17542142TDMP|EBMPAPST|simage
RER17542142TDMP|EBMPAPST|limage
Blowers and Fans

RER175-42/14/2TDMP

DC CENTRIFUGAL FAN

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    36
  • Input Voltage Range (V)
    16 to 36
  • Power Rating (W)
    110
  • Typical Speed (r/min)
    4800
  • Maximum Airflow (CFM)
    509.1
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    775
  • Product Diameter (Metric) (mm)
    175
  • Product Height (Metric) (mm)
    69

Documentation and Resources

Datasheets
Design resources