DC to DC Converter and Switching Regulator Module
REM6E-4812S/R8/A/CTRL
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
0.5
Output Power (W)
6
Minimum Isolation Voltage
8000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.35(Max)
Maximum Switching Frequency (kHz)
120(Min)
Load Regulation
0.5%(Typ)
Line Regulation
0.3%
Efficiency (%)
84(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tube
Product Weight (g)
14
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
7

