DC-DC 변환기 및 스위칭 레귤레이터 모듈
REM6E-2424S/R8/A
Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 6-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
0.25
Output Power (W)
6
Minimum Isolation Voltage
8000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.35(Max)
Maximum Switching Frequency (kHz)
120(Min)
Load Regulation
0.5%(Typ)
Line Regulation
0.3%
Efficiency (%)
84(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tube
Product Weight (g)
14
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Order Quantity

