DC to DC Converter and Switching Regulator Module
REM60-2405SW
Module DC-DC 24VIN 1-OUT 5V 12A 60W 8-Pin Tray
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
12
Output Power (W)
60
Minimum Isolation Voltage
5000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
275
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
89.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
36.8
PCB changed
8
Pin Count
8
Order Quantity

