DC to DC Converter and Switching Regulator Module
REM30-4824SW/P
Module DC-DC 48VIN 1-OUT 24V 1.25A 30W 6-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
24
Output Current (A)
1.25
Output Power (W)
30
Minimum Isolation Voltage
5000VAC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2.5
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
89(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
32
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
25.4
Package Length
50.8
PCB changed
6
Pin Count
6

