Arrow Electronic Components Online
REM3.5E1209SR10A|RECOM|simage
REM3.5E1209SR10A|RECOM|limage
DC to DC Converter and Switching Regulator Module

REM3.5E-1209S/R10/A

Module DC-DC 12VIN 1-OUT 9V 0.388A 3.5W 6-Pin DIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    9
  • Output Current (A)
    0.388
  • Output Power (W)
    3.5
  • Minimum Isolation Voltage
    10000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.35(Max)
  • Maximum Switching Frequency (kHz)
    120(Min)
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.3%
  • Efficiency (%)
    81(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    14
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources