DC to DC Converter and Switching Regulator Module
REM3.5E-1209D/R8/A
Module DC-DC 12VIN 2-OUT -9V/9V -0.194A/0.194A 3.5W 6-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
-9|9
Output Current (A)
-0.194|0.194
Output Power (W)
3.5
Minimum Isolation Voltage
8000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.35(Max)
Maximum Switching Frequency (kHz)
120(Min)
Load Regulation
0.5%(Typ)
Line Regulation
0.3%
Efficiency (%)
81(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
14
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Order Quantity

