DC to DC Converter and Switching Regulator Module
REM3-1215D/A
Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 6-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
-15|15
Output Current (A)
-0.1|0.1
Output Power (W)
3
Minimum Isolation Voltage
5000VAC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2.5
Maximum Switching Frequency (kHz)
165
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
86.5(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
14
Output Type
Fixed
Mounting
Through Hole
Package Height
10.4
Package Width
20.3
Package Length
31.8
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Lead Shape
Through Hole

