DC to DC Converter and Switching Regulator Module
REM2-0512D
Module DC-DC 5VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-12|12
Output Current (A)
-0.084|0.084
Output Power (W)
2
Minimum Isolation Voltage
5200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
20(Min)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%(Typ)
Efficiency (%)
85(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tube
Product Weight (g)
4.4
Output Type
Fixed
Mounting
Through Hole
Package Height
12.2
Package Width
8
Package Length
23
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5

