DC to DC Converter and Switching Regulator Module
REM15-4815DW
Module DC-DC 48VIN 2-OUT -15V/15V -0.5A/0.5A 15W 6-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
-15|15
Output Current (A)
-0.5|0.5
Output Power (W)
15
Minimum Isolation Voltage
250VAC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2.5
Maximum Switching Frequency (kHz)
300
Switching Regulator
No
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
24
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
25.4
Package Length
40.6
PCB changed
6
Pin Count
6

