Arrow Electronic Components Online
REL704002|IPD|limage
REL704002|IPD|simage
AC to DC Power Supplies

REL-70-4002

AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 6A/5A/2A/2A 70W 14-Pin

Integrated Power Designs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    5|3.3|12|-12
  • Output Current (A)
    6|5|2
  • Output Power (W)
    70
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    5656VDC
  • Load Regulation
    5%|0.5%|8%
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    78(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    272.155
  • Mounting
    Screw
  • Package Width
    63.5
  • Package Length
    114.3
  • PCB changed
    14
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources