Arrow Electronic Components Online
REL1102005|IPD|simage
REL1102005|IPD|limage
AC to DC Power Supplies

REL-110-2005

AC/DC Power Supply Dual-OUT -15V/15V 3A/4A 110W Medical 17-Pin

Integrated Power Designs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    3|4
  • Output Power (W)
    110
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    5656VDC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%|5%
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±0.5|±5
  • Efficiency (%)
    82(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    363
  • Mounting
    Screw
  • Package Height
    33.5(Max)
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    17
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources