Charge Pump
REG71055IDDCRQ1
Charge Pump STPUP/STPDN 5.5V 30mA Automotive AEC-Q100 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Function
Step Up/Step Down
Output Type
Fixed
Output Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Output Current (mA)
30(Min)
Maximum Switching Frequency (kHz)
1000(Typ)
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

