Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.4
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
0.325@400mA|0.01@5mA
Maximum Junction Ambient Thermal Resistance
160°C/W(Typ)
Maximum Junction Case Thermal Resistance
35°C/W(Typ)
Special Features
Current Limit|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

