Arrow Electronic Components Online
REG1117A/2K5|TI|simage
REG1117A/2K5|TI|limage
Linear Regulators

REG1117A/2K5

LDO Regulator Pos 1.25V to 13.5V 1A 4-Pin(3+Tab) SOT-223 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 13.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    3.7
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    1.3@1A|1.15@500mA|1.1@100mA
  • Reference Voltage (V)
    1.262
  • Line Regulation
    0.4%
  • Load Regulation
    0.4%
  • Maximum Quiescent Current (mA)
    10
  • Junction to Ambient
    85°C/W
  • Junction to Case
    15°C/W(Typ)
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources