Arrow Electronic Components Online
REG11175/2K5|TI|limage
REG11175/2K5|TI|simage
Linear Regulators

REG1117-5/2K5

LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.6
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    1.1@100mA, 1.15@500mA, 1.2@800mA
  • Line Regulation
    10mV
  • Load Regulation
    15mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Junction Ambient Thermal Resistance
    85°C/W
  • Maximum Junction Case Thermal Resistance
    15°C/W(Typ)
  • Special Features
    Current Limit, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources