Power Management Development Boards and Kits
REFDOORCONTROLTOBO1
BTM90X1/BTS7200/TLE9166EQ/TLE9562 Current Limit Switch/Motion Motor Control Reference Design Board
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Reference Design Board
Supported Device Technology
Current Limit Switch/Motion Motor Control
Supported Device
BTM90X1/BTS7200/TLE9166EQ/TLE9562
Packaging
Container
Product Length (mm)
75
Product Depth (mm)
75

