Arrow Electronic Components Online
REF6233IDGKT|TI|simage
REF6233IDGKT|TI|limage
Voltage References

REF6233IDGKT

V-Ref Fixed 3.3V 4mA 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.05%
  • Maximum Temperature Coefficient
    3ppm/°C
  • Load Regulation
    20ppm/mA
  • Line Regulation
    20ppm/V
  • Output Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    6
  • Maximum Output Current (mA)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources