Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
REF6130IDGKR
SVHC
Yes
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.05%
Maximum Temperature Coefficient
8ppm/°C
Load Regulation
20ppm/mA
Line Regulation
20ppm/V
Output Voltage (V)
3
Maximum Input Voltage (V)
6
Maximum Output Current (mA)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

