Arrow Electronic Components Online
REF35125QDBVR|TI|simage
REF35125QDBVR|TI|limage
Voltage References

REF35125QDBVR

V-Ref Fixed 1.25V 10mA 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.05%
  • Maximum Temperature Coefficient
    12ppm/°C
  • Load Regulation
    40ppm/mA(Typ)
  • Line Regulation
    40ppm/V(Typ)
  • Output Voltage (V)
    1.25
  • Maximum Input Voltage (V)
    6.5
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources