You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.15%
Maximum Temperature Coefficient
30ppm/°C
Load Regulation
50ppm/mA
Line Regulation
50ppm/V
Output Voltage (V)
3
Maximum Input Voltage (V)
7.5
Maximum Output Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.4(Max)
Package Length
2.15(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing
Family/Series
REF3330
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
2
Order Quantity

