Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
REF3325AIDBZTG4
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.15%
Maximum Temperature Coefficient
30ppm/°C
Load Regulation
50ppm/mA
Line Regulation
50ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
7.5
Maximum Output Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

