Arrow Electronic Components Online
REF3312AIDBZT|TI|simage
REF3312AIDBZT|TI|limage
Voltage References

REF3312AIDBZT

V-Ref Fixed 1.25V 5mA 3-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.15%
  • Maximum Temperature Coefficient
    30ppm/°C
  • Load Regulation
    50ppm/mA
  • Line Regulation
    50ppm/V
  • Output Voltage (V)
    1.25
  • Maximum Input Voltage (V)
    7.5
  • Maximum Output Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources