Arrow Electronic Components Online
REF102BU|TI|limage
REF102BU|TI|simage
Voltage References

REF102BU

V-Ref Fixed 10V 10mA 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    5mV
  • Maximum Temperature Coefficient
    5ppm/°C
  • Load Regulation
    20ppm/mA
  • Line Regulation
    1ppm/V
  • Output Voltage (V)
    10
  • Maximum Input Voltage (V)
    40
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources