Arrow Electronic Components Online
REF1001118|EBMPAPST|simage
REF1001118|EBMPAPST|limage
Blowers and Fans

REF 100-11/18

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 60V 50.6CFM 66dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 60
  • Power Rating (W)
    8.2
  • Typical Speed (r/min)
    5400
  • Maximum Airflow (CFM)
    50.6
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Diameter (Metric) (mm)
    104
  • Product Height (Metric) (mm)
    24.9

Documentation and Resources

Datasheets
Design resources