Blowers and Fans
REF100-11/12
DC Motorized Impeller Centrifugal Ball Bearing 12V 8V to 15V 50.6CFM 66dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 15
Power Rating (W)
7.5
Typical Speed (r/min)
5400
Maximum Airflow (CFM)
50.6
Noise Level (dB)
66
Bearings
Ball
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Diameter (Metric) (mm)
104
Product Height (Metric) (mm)
24.9

