Optical Encoders
RECW20D-25-201-1
Optical Encoder Rotary Incremental Round Right Angle Digital Square Wave Panel Mount Cable 6.25CPR
NIDEC Copal ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Manual Setting Encoder
Number of Channels
2
Motion
Rotary
Shaft Style
Round
Pulses per Revolution
25
Terminal Type
Cable
Programmability
No
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Panel Mount
Shock Rating
50G
Body Orientation
Right Angle
Shaft Diameter (mm)
6
Product Length (mm)
20
Product Depth (mm)
31
Product Height (mm)
20

