Arrow Electronic Components Online
REC7.52412DRWH2AM|RECOM|simage
REC7.52412DRWH2AM|RECOM|limage
DC to DC Converter and Switching Regulator Module

REC7.5-2412DRW/H2/A/M

Module DC-DC 24VIN 2-OUT -12V/12V -0.312A/0.312A 7.5W Medical 8-Pin Metal DIP Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -12, 12
  • Output Current (A)
    -0.312, 0.312
  • Output Power (W)
    7.5
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    150 to 240
  • Switching Regulator
    Yes
  • Load Regulation
    0.8%
  • Line Regulation
    0.4%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    16
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    20.3
  • Package Length
    32
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    Metal DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources