Arrow Electronic Components Online
REC64805SRWR10C|RECOM|simage
REC64805SRWR10C|RECOM|limage

REC6-4805SRW/R10/C

Module DC-DC 48VIN 1-OUT 5V 1A 6W 9-Pin DIP Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    10000VDC
  • Maximum Switching Frequency (kHz)
    350
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.3%
  • Efficiency (%)
    82
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    32
  • PCB changed
    9
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    9
  • Lead Shape
    Through Hole
  • Family/Series
    REC6-4805SRW
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    15
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources