DC to DC Converter and Switching Regulator Module
REC5-1212SRW/H4/A
Module DC-DC 12VIN 1-OUT 12V 0.42A 5W Medical 8-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
REC5-1212SRW/H4/A
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
12
Output Current (A)
0.42
Output Power (W)
5
Minimum Isolation Voltage
4000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
120(Min)
Switching Regulator
Yes
Load Regulation
0.6%
Line Regulation
0.3%
Efficiency (%)
85(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
13
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole

