Arrow Electronic Components Online
REC3.52409DRWR10A|RECOM|simage
REC3.52409DRWR10A|RECOM|limage

REC3.5-2409DRW/R10/A

Module DC-DC 24VIN 2-OUT -9V/9V -0.194A/0.194A 3.5W 6-Pin DIP Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    9, -9
  • Output Current (A)
    0.194, -0.194
  • Output Power (W)
    3.5
  • Minimum Isolation Voltage
    10000VDC
  • Maximum Switching Frequency (kHz)
    150 to 500
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.3%
  • Efficiency (%)
    82
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    32
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    6
  • Lead Shape
    Through Hole
  • Family/Series
    REC3.5-2409DRW
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    15
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources