DC to DC Converter and Switching Regulator Module
REC3.5-0505SRW/R10/C
Module DC-DC 5VIN 1-OUT 5V 0.7A 3.5W 9-Pin DIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
5
Output Current (A)
0.7
Output Power (W)
3.5
Minimum Isolation Voltage
10000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
150 to 500
Switching Regulator
Yes
Load Regulation
0.6%
Line Regulation
0.3%
Efficiency (%)
77
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
14
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
32
PCB changed
9
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
9
Lead Shape
Through Hole
Order Quantity

