DC to DC Converter and Switching Regulator Module
REC20K-2424SZ
Module DC-DC 24VIN 1-OUT 24V 0.833A 20W 6-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
24
Output Current (A)
0.833
Output Power (W)
20
Input/Output Type
DC/DC
Switching Regulator
Yes
Efficiency (%)
88
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6

