DC to DC Converter and Switching Regulator Module
REC15E-2412DZ/X2
Module DC-DC 24VIN 2-OUT -12V/12V -0.625A/0.625A 15W 5-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down|Non-Inverting|Inverting
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12|-12
Output Current (A)
0.625|-0.625
Output Power (W)
15
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2
Maximum Switching Frequency (kHz)
350(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
87(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tube
Product Weight (g)
17
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
25.4
Package Length
25.4
PCB changed
5
Pin Count
5

