Arrow Electronic Components Online
REC102405SRWH2AMSMD|RECOM|simage
REC102405SRWH2AMSMD|RECOM|limage
DC to DC Converter and Switching Regulator Module

REC10-2405SRW/H2/A/M/SMD

Module DC-DC 24VIN 1-OUT 5V 2A 10W Medical 18-Pin Metal DIP SMD Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    2
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    2000VDC
  • Maximum Switching Frequency (kHz)
    400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    87
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    81
  • Packaging
    Tube
  • Product Weight (g)
    18
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    10.9
  • Package Width
    20.3
  • Package Length
    32
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    Metal DIP SMD
  • Pin Count
    18
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources