Smoke Detectors
RE46C140S16F
Photoelectric-Type Smoke Detector 12V 16-Pin SOIC Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Photoelectric
Maximum Operating Temperature (°C)
75
Minimum Operating Temperature (°C)
-25
Packaging
Tube
Maximum Operating Supply Voltage (V)
12
Minimum Operating Supply Voltage (V)
6
Order Quantity

