Smoke Detectors
RE46C126E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Ionization
Maximum Operating Temperature (°C)
60
Minimum Operating Temperature (°C)
-10
Packaging
Tube
Maximum Operating Supply Voltage (V)
12
Minimum Operating Supply Voltage (V)
6
Order Quantity

