Arrow Electronic Components Online
RE46C114E8F|MICROCHP|limage
RE46C114E8F|MICROCHP|simage
Smoke Detectors

RE46C114E8F

Ionization Smoke Detector IC Digital Output 3.3V/5V 8-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Temperature (°C)
    60
  • Minimum Operating Temperature (°C)
    -10
  • Packaging
    Tube

Documentation and Resources

Datasheets
Design resources