Arrow Electronic Components Online
No Image Available
Microprocessors - MPUs

RE427BDGH44JA

MPU R-Series CISC 3.6GHz

AMD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Family Name
    R-Series
  • Instruction Set Architecture
    CISC
  • Number of CPU Cores
    4
  • Maximum Speed (MHz)
    3600
  • Interface Type
    USB
  • UART
    0
  • USART
    0
  • USB
    14
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources