Arrow Electronic Components Online
RE0805FRE07180KL|YAGEO|simage
RE0805FRE07180KL|YAGEO|originalImage
Resistor Fixed Single-Surface Mount

RE0805FRE07180KL

Res Thick Film 0805 180K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R

Telemecanique Sensors (TMSS)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    180K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    150
  • Current Sensing
    No
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources