Arrow Electronic Components Online
RE2424SP|RECOM|simage
RE2424SP|RECOM|limage
DC to DC Converter and Switching Regulator Module

RE-2424S/P

Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    24
  • Output Current (A)
    0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    50 to 105
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%/1%Vi(Typ)
  • Efficiency (%)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Product Weight (g)
    2.2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    6
  • Package Length
    19.6
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources