Arrow Electronic Components Online
RDS310S10651D|SAMESKY|simage
RDS310S10651D|SAMESKY|limage
Switch DIP

RDS3-10S-1065-1-D

Switch DIP N.O./N.C. SP10T 10 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Rotary DIP Switch
  • Actuator Style
    Raised Slotted
  • Pole Throw Configuration
    SP10T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    10
  • Maximum Current Rating (A)
    0.15@42VDC
  • Maximum Nonswitching Current (mA)
    200
  • Maximum DC Voltage Rating (V)
    42
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    10000
  • Coding
    Decimal
  • Actuator Length (mm)
    7.3
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    10
  • Body Depth (mm)
    10
  • Body Height (mm)
    6.5
  • Product Length (mm)
    10
  • Product Depth (mm)
    10
  • Product Height (mm)
    13.8

Documentation and Resources

Datasheets
Design resources