Arrow Electronic Components Online
Capacitor Aluminum Electrolytic

RDS0J331MCNAHFGS

Aluminum Electrolytic Capacitor

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • IR (mA)
    2.4
  • IL (uA)
    700
  • Product Diameter (mm)
    8
  • Product Height (mm)
    6.7
  • Product Weight (g)
    0.96

Documentation and Resources

Datasheets
Design resources