Arrow Electronic Components Online
RDS16S7229AJSMT|SAMESKY|simage
RDS16S7229AJSMT|SAMESKY|limage

RDS-16S-7229-A-JSMT

Switch DIP N.O./N.C. SP16T 16 Flat Arrow 0.1A 50VDC J-Lead 2.54mm SMD Tube

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary DIP Switch
  • Actuator Style
    Flat Arrow
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.1@50VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    50
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    0
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Spacing (mm)
    6.5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    7.2
  • Body Depth (mm)
    7.2
  • Body Height (mm)
    2.9
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    3
  • Family/Series
    RDS-7229-JSMT
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources