Arrow Electronic Components Online
RDRW1901216LG1|HAMMOND|limage
RDRW1901216LG1|HAMMOND|simage
Box, Enclosure and Rack Accessories

RDRW1901216LG1

Storage Drawer, Steel, Light Gray

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Storage Drawer
  • Material
    Steel
  • Color
    Light Gray
  • Measurement System
    Imperial|Metric
  • Product Depth (Imperial - Decimal) (in)
    16.25
  • Product Height (Metric) (mm)
    311
  • Product Height (Imperial - Decimal) (in)
    12.25
  • Product Length (Metric) (mm)
    441
  • Product Length (Imperial - Decimal) (in)
    17.36

Documentation and Resources

Datasheets
Design resources