Box, Enclosure and Rack Accessories
RDRW1901216BK1
Storage Drawer, Steel, Black Color
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9403.10.00.40
Automotive
No
PPAP
No
Accessory Type
Storage Drawer
Material
Steel
Color
Black
Measurement System
Imperial|Metric
Product Depth (Imperial - Decimal) (in)
16.25
Product Height (Metric) (mm)
311
Product Height (Imperial - Decimal) (in)
12.25
Product Length (Metric) (mm)
441
Product Length (Imperial - Decimal) (in)
17.36

