Arrow Electronic Components Online
RDRW1900516BK1|HAMMOND|limage
RDRW1900516BK1|HAMMOND|simage
Box, Enclosure and Rack Accessories

RDRW1900516BK1

Storage Drawer, Steel, Black Color

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Storage Drawer
  • Material
    Gauge Steel 14 and 16
  • Color
    Jet Black
  • Finish
    Powder Paint
  • Measurement System
    Imperial|Metric
  • Product Depth (Metric) (mm)
    413
  • Product Depth (Imperial - Decimal) (in)
    16.25
  • Product Height (Metric) (mm)
    133
  • Product Height (Imperial - Decimal) (in)
    5.25
  • Product Length (Metric) (mm)
    441
  • Product Length (Imperial - Decimal) (in)
    17.36

Documentation and Resources

Datasheets
Design resources