Arrow Electronic Components Online
RDRW1900322BK1|HAMMOND|simage
RDRW1900322BK1|HAMMOND|limage
Box, Enclosure and Rack Accessories

RDRW1900322BK1

Storage Drawer, Steel, Black Color

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.20.00.50
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Storage Drawer
  • Material
    Steel
  • Color
    Black
  • Measurement System
    Metric|Imperial
  • Product Depth (Imperial - Decimal) (in)
    22.25
  • Product Height (Metric) (mm)
    89
  • Product Height (Imperial - Decimal) (in)
    3.5
  • Product Length (Metric) (mm)
    441
  • Product Length (Imperial - Decimal) (in)
    17.36

Documentation and Resources

Datasheets
Design resources